357-036-427-107

Heilind Number:EDA357-036-427-107
Manufacturer:EDAC
Manufacturer Number:357-036-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-107

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. Designed for optimum efficiency, this connector boasts a single row layout with 36 positions, providing ample room for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector's straight mount orientation offers easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the quality and versatility of this black Card Edge Connector for seamless and secure PCB connectivity.