357-036-427-108

Heilind Number:EDA357-036-427-108
Manufacturer:EDAC
Manufacturer Number:357-036-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-108

Detailed Description

Introducing our high-performance Card Edge Connector, specifically designed for seamless board-to-board connections in various electronic applications. Crafted with precision and durability in mind, this connector features a single row layout with 36 positions, perfect for accommodating multiple connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is expertly crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient and secure connectivity. Its sleek black color adds a touch of sophistication to any design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of industrial settings. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.