357-036-427-112

Heilind Number:EDA357-036-427-112
Manufacturer:EDAC
Manufacturer Number:357-036-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 36 copper alloy contact positions, this connector offers optimal performance in a compact form. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and high-quality construction for secure and efficient connectivity in your electronic systems. Explore our range of PCB connectors to complete your setup with ease.