357-036-427-168

Heilind Number:EDA357-036-427-168
Manufacturer:EDAC
Manufacturer Number:357-036-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. With a sleek black finish and a single row design, it offers a sleek and space-saving solution for your board to board connections. The copper alloy contact material guarantees excellent conductivity, while the 0.156" pitch and 0.2" row spacing provide precise and secure mating. Featuring 36 positions and a 5A amperage rating, it is suitable for a wide range of electronic devices. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is built to withstand extreme conditions. Trust in our Card Edge Connector for efficient and durable PCB connectivity.