357-036-427-178

Heilind Number:EDA357-036-427-178
Manufacturer:EDAC
Manufacturer Number:357-036-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-427-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 36 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its .156 inch pitch and .2 inch row spacing enable efficient and reliable signal transmission. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector is a trusted solution for your connectivity needs. Trust in its 5A amperage rating and straight mount orientation for optimal performance. Upgrade your PCB assembly with our Card Edge Connector and experience seamless connectivity like never before.