357-036-431-101

Heilind Number:EDA357-036-431-101
Manufacturer:EDAC
Manufacturer Number:357-036-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-431-101

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-036-431-101, meticulously designed for seamless connectivity in electronic applications. Engineered with precision, this connector features a single row with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material and black housing not only provide excellent conductivity but also enhance the overall aesthetics of your PCB setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the 357-036-431-101 for robust and dependable board-to-board connections.