357-036-431-102

Heilind Number:EDA357-036-431-102
Manufacturer:EDAC
Manufacturer Number:357-036-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-431-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, the 357-036-431-102. Designed for seamless board-to-board PCB connectivity, this essential component features 36 positions in a single row, ensuring efficient data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and black color make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Trust in the superior quality and performance of this Card Edge Connector for your connectivity needs.