357-036-431-104

Heilind Number:EDA357-036-431-104
Manufacturer:EDAC
Manufacturer Number:357-036-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-431-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. This essential component boasts a sleek black design and unparalleled durability, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliable operation even in the most demanding environments. Crafted with precision, it features 36 positions in a single row, each meticulously plated with Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation guarantees a secure fit. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed to deliver unmatched performance and longevity. Perfect for a wide range of applications in the electronics industry, it is a must-have for any PCB assembly project. Trust in our Card Edge Connector to power your connections with efficiency and precision.