357-036-431-108

Heilind Number:EDA357-036-431-108
Manufacturer:EDAC
Manufacturer Number:357-036-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-431-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features 36 positions in a single row, ensuring seamless connectivity for your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your PCB. The contact material is Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in the quality and performance of our Black Card Edge Connector, a must-have component for your electronic projects.