357-036-431-178

Heilind Number:EDA357-036-431-178
Manufacturer:EDAC
Manufacturer Number:357-036-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-431-178

Detailed Description

Introducing our 357-036-431-178 Card Edge Connector, a high-quality and reliable solution for your PCB connectivity needs. This sleek black connector, with its UL 94V-0 Thermoplastic Polyester housing, ensures both durability and safety in any application. Featuring a single row design with 36 positions and a pitch of .156 inches, it allows for seamless board-to-board connections with optimal signal integrity. Crafted with copper alloy contacts, it guarantees excellent conductivity and long-lasting performance. Its straight mount orientation and compact form factor make it easy to integrate into any project. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and industries. Trust in the 357-036-431-178 for efficient and secure PCB connectivity every time.