357-036-440-202

Heilind Number:EDA357-036-440-202
Manufacturer:EDAC
Manufacturer Number:357-036-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet all your connectivity needs with precision and reliability. This sleek and durable connector, featuring a black UL 94V-0 Thermoplastic Polyester housing, is engineered for optimal performance in demanding environments. With a double row design and 36 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure efficient power transmission, with a 5A amperage rating for enhanced conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and performance for seamless board-to-board connections in your projects.