357-036-440-203

Heilind Number:EDA357-036-440-203
Manufacturer:EDAC
Manufacturer Number:357-036-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-203

Detailed Description

Introducing the 357-036-440-203 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal signal transmission with minimal interference. The 36 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 357-036-440-203 for secure and efficient PCB connections.