357-036-440-204

Heilind Number:EDA357-036-440-204
Manufacturer:EDAC
Manufacturer Number:357-036-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-204

Detailed Description

Experience seamless connectivity with our Card Edge Connector, SKU 357-036-440-204. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The dual-row design with 36 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise mating. Suitable for board-to-board PCB connections, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our high-quality connector to deliver efficient and secure connections in your electronic devices.