357-036-440-207

Heilind Number:EDA357-036-440-207
Manufacturer:EDAC
Manufacturer Number:357-036-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-207

Detailed Description

Upgrade your circuit board connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With two rows of 36 copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB, while the straight mount orientation provides a streamlined connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.