357-036-440-208

Heilind Number:EDA357-036-440-208
Manufacturer:EDAC
Manufacturer Number:357-036-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-208

Detailed Description

Introducing our 357-036-440-208 Card Edge Connector, a premium solution for seamless board-to-board PCB connectivity. Designed for unrivaled performance, this connector features two rows of 36 positions each, ensuring efficient signal transmission in high-density applications. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance, guaranteeing reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved during installation. Crafted from Copper Alloy, the contacts provide superior conductivity and corrosion resistance. The connector's black color adds a sleek touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity needs.