357-036-440-212

Heilind Number:EDA357-036-440-212
Manufacturer:EDAC
Manufacturer Number:357-036-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-212

Detailed Description

Introducing our 357-036-440-212 Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also complies with stringent safety standards. With two rows of high-quality copper alloy contacts, it offers a total of 36 positions with a pitch of .156 inches, ensuring seamless connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.