357-036-440-258

Heilind Number:EDA357-036-440-258
Manufacturer:EDAC
Manufacturer Number:357-036-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-036-440-258, designed for seamless board-to-board connectivity in electronic devices. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal performance even in demanding environments. With two rows of finely crafted Copper Alloy contacts, it offers a total of 36 positions with a pitch of .156 inches, making it ideal for high-density applications. The straight mount orientation and precise row spacing of .2 inches guarantee easy and secure installation. Rated for an impressive 5A, this connector is capable of handling substantial power loads with efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various industries. Trust in the quality and durability of our Card Edge Connector to streamline your PCB connectivity needs. Explore more of our innovative product offerings in the Connectors category.