357-036-440-268

Heilind Number:EDA357-036-440-268
Manufacturer:EDAC
Manufacturer Number:357-036-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-268

Detailed Description

Introducing the 357-036-440-268 Card Edge Connector, a sleek and versatile component designed to streamline your PCB connections. With a striking black exterior, this connector not only looks sharp but also delivers exceptional performance, rated for up to 5A of power. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in any application. Featuring two rows of 36 positions each, it offers ample connectivity options with a .156-inch pitch and .2-inch row spacing. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our wide range of PCB connectors and bring efficiency to your board-to-board connections with ease.