357-036-440-278

Heilind Number:EDA357-036-440-278
Manufacturer:EDAC
Manufacturer Number:357-036-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both strength and safety. With a double-row configuration and 36 positions, it offers extensive connectivity options for your PCB assemblies. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in the quality and performance of our Card Edge Connector to elevate the functionality of your electronic designs.