357-036-441-101

Heilind Number:EDA357-036-441-101
Manufacturer:EDAC
Manufacturer Number:357-036-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-101

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability in any application. With a single row configuration and 36 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. This connector is capable of handling up to 5A of power, making it suitable for a wide range of devices. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.