357-036-441-102

Heilind Number:EDA357-036-441-102
Manufacturer:EDAC
Manufacturer Number:357-036-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless PCB-to-board connectivity. Designed with precision and durability in mind, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any application. With a single row layout and 36 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial environments. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing ensures efficient PCB layout. Trust in our Card Edge Connector to deliver unrivaled performance and connectivity for your projects.