357-036-441-103

Heilind Number:EDA357-036-441-103
Manufacturer:EDAC
Manufacturer Number:357-036-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-103

Detailed Description

Introducing our robust and efficient Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your PCB assembly. With a single row configuration and 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our full range of connectors under the Products category to find the perfect fit for your project.