357-036-441-104

Heilind Number:EDA357-036-441-104
Manufacturer:EDAC
Manufacturer Number:357-036-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-104

Detailed Description

Introducing the 357-036-441-104 Card Edge Connector, a sleek and high-performing component essential for seamless PCB connectivity. Designed with precision engineering, this connector boasts a pitch of .156 inches and accommodates 36 positions in a single row, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. The black color and straight mount orientation add to its versatility, while the 5A amperage rating makes it suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board PCB connections.