357-036-441-112

Heilind Number:EDA357-036-441-112
Manufacturer:EDAC
Manufacturer Number:357-036-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-112

Detailed Description

Upgrade your PCB connections with the 357-036-441-112 Card Edge Connector. Designed for high performance and reliability, this black connector features UL 94V-0 Thermoplastic Polyester housing for durable protection. With a contact material of Copper Alloy, it ensures efficient conductivity. The 36 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board connections in your projects. Upgrade today and experience the difference in performance.