357-036-441-158

Heilind Number:EDA357-036-441-158
Manufacturer:EDAC
Manufacturer Number:357-036-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-158

Detailed Description

Introducing our high-performance Card Edge Connector, 357-036-441-158. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish that adds a touch of sophistication to any PCB layout. Engineered for reliability, it features a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. With a single row design and 36 positions, it offers ample connectivity options for streamlined PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer electronics, this connector is a trusted choice for secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore the full range of features and benefits that make this Card Edge Connector a must-have in the world of electronic connectivity.