357-036-441-168

Heilind Number:EDA357-036-441-168
Manufacturer:EDAC
Manufacturer Number:357-036-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-168

Detailed Description

Introducing the 357-036-441-168 Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and reliability in any application. With a single row layout and 36 positions, it provides ample connectivity for your electronics projects. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and consumer electronics. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Trust in the 357-036-441-168 for secure and efficient card edge connections in your next project.