357-036-441-178

Heilind Number:EDA357-036-441-178
Manufacturer:EDAC
Manufacturer Number:357-036-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-441-178

Detailed Description

Introducing the 357-036-441-178 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers superior strength and longevity but also adds a touch of sophistication to your electronic assembly. With a single row design housing 36 copper alloy contacts, each boasting a pitch of .156 inches and a row spacing of .2 inches, you can trust in flawless signal transmission every time. Rated for an amperage of 5A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse, suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, the 357-036-441-178 is sure to meet and exceed your connectivity needs with its straight mount orientation and impeccable performance. Elevate your PCB assembly game with this essential component, found in the Board to Board PCB Connectors category of our product lineup.