357-036-442-201

Heilind Number:EDA357-036-442-201
Manufacturer:EDAC
Manufacturer Number:357-036-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with safety standards. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient connectivity. With a total of 36 positions, this connector is perfect for complex circuitry. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand challenging environmental conditions. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.