357-036-442-203

Heilind Number:EDA357-036-442-203
Manufacturer:EDAC
Manufacturer Number:357-036-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 36 copper alloy contacts, each capable of handling up to 5A of current, this connector offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector guarantees optimal performance, making it an essential component in your electronic projects. Elevate your connectivity experience with this top-of-the-line connector, available now in our Products category.