357-036-442-204

Heilind Number:EDA357-036-442-204
Manufacturer:EDAC
Manufacturer Number:357-036-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-036-442-204, designed for seamless board-to-board PCB connectivity in various electronic applications. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of precisely engineered Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 36 positions, facilitate efficient signal transfer with minimal signal loss. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our cutting-edge technology to elevate your connectivity solutions. Available now in the Connectors category of our product lineup.