357-036-442-207

Heilind Number:EDA357-036-442-207
Manufacturer:EDAC
Manufacturer Number:357-036-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-207

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Card Edge Connector, SKU 357-036-442-207. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a high amperage of 5A, you can trust in reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Each connector boasts 36 positions, allowing for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Discover the perfect solution for your connectivity needs in our Card Edge Connector collection, a must-have in the world of PCB assembly.