357-036-442-208

Heilind Number:EDA357-036-442-208
Manufacturer:EDAC
Manufacturer Number:357-036-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality in all your electronic projects. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can trust in seamless power transmission. The .156 inch pitch and .2 inch row spacing offer precise connectivity, while the 36 positions provide ample room for your PCB assembly needs. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector, with a straight mount orientation, guarantees easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Join the future of connectivity with this essential component from our extensive lineup of PCB connectors.