357-036-442-258

Heilind Number:EDA357-036-442-258
Manufacturer:EDAC
Manufacturer Number:357-036-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-258

Detailed Description

Upgrade your connectivity with our 357-036-442-258 Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its compact design includes two rows of 36 positions, providing ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in the quality and efficiency of this connector for seamless board-to-board connections in your electronic projects.