357-036-442-268

Heilind Number:EDA357-036-442-268
Manufacturer:EDAC
Manufacturer Number:357-036-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-268

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 36 positions across 2 rows, allowing for seamless integration into your circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. Each contact is made from Copper Alloy for optimal conductivity, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, installation is smooth and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB design with our Card Edge Connector.