357-036-442-278

Heilind Number:EDA357-036-442-278
Manufacturer:EDAC
Manufacturer Number:357-036-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to deliver seamless connectivity in critical electronic applications. Crafted with precision, this connector boasts exceptional durability and reliability, featuring a rugged housing made of UL 94V-0 Thermoplastic Polyester. The sleek black design not only enhances aesthetics but also ensures easy identification in complex circuitry setups. With a current rating of 5A, copper alloy contacts, and a pitch of .156 inches, it guarantees efficient power transmission with minimal signal loss. Its dual-row configuration, accommodating 36 positions, offers versatile connectivity options, while the straight mount orientation simplifies installation on PCBs. Engineered to excel in harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this Card Edge Connector for seamless board-to-board connections in your next electronic project.