357-036-445-101

Heilind Number:EDA357-036-445-101
Manufacturer:EDAC
Manufacturer Number:357-036-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-101

Detailed Description

Upgrade your electronic connections with our 357-036-445-101 Card Edge Connector. Designed for high-performance applications, this connector features durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. The 36 positions on a single row, with a pitch of .156 inches and row spacing of .2 inches, allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for harsh environments. Its straight mount orientation makes installation a breeze. Trust in this essential component for your PCB assembly needs.