357-036-445-102

Heilind Number:EDA357-036-445-102
Manufacturer:EDAC
Manufacturer Number:357-036-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your setup. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row configuration with 36 positions offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide optimal signal transfer efficiency. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Elevate your PCB connectivity with this essential component.