357-036-445-103

Heilind Number:EDA357-036-445-103
Manufacturer:EDAC
Manufacturer Number:357-036-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-103

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for precision and durability, this connector boasts a sleek black design that adds a touch of sophistication to any electronic assembly. With a high amperage rating of 5A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance even in challenging environments. Featuring a single row design with 36 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy installation and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and versatility of our Card Edge Connector for seamless board-to-board connectivity in your projects.