357-036-445-104

Heilind Number:EDA357-036-445-104
Manufacturer:EDAC
Manufacturer Number:357-036-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 36 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient data transfer is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.