357-036-445-107

Heilind Number:EDA357-036-445-107
Manufacturer:EDAC
Manufacturer Number:357-036-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-107

Detailed Description

Introducing our 357-036-445-107 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with strict safety standards. With a single row design and 36 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the 357-036-445-107 for efficient and secure board-level interconnectivity.