357-036-445-112

Heilind Number:EDA357-036-445-112
Manufacturer:EDAC
Manufacturer Number:357-036-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-112

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board connections in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 36 positions, it provides ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Its .156 inch pitch and .2 inch row spacing allow for easy installation and secure connection. Trust in this connector for efficient and effective power delivery, rated at 5A. Upgrade your electronics assembly with this essential component, available now in our product lineup.