357-036-445-178

Heilind Number:EDA357-036-445-178
Manufacturer:EDAC
Manufacturer Number:357-036-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-445-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 36 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, you can easily integrate this connector into your circuit board. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our product for seamless board-to-board connections in your electronic assemblies.