357-036-447-101

Heilind Number:EDA357-036-447-101
Manufacturer:EDAC
Manufacturer Number:357-036-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted with precision, this connector features 36 positions in a single row, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Whether you're working on industrial machinery or electronic devices, trust in the reliability of our Card Edge Connector to keep your connections secure and efficient.