357-036-447-104

Heilind Number:EDA357-036-447-104
Manufacturer:EDAC
Manufacturer Number:357-036-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-104

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 36 positions in a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your PCB design with our Black Card Edge Connector.