357-036-447-107

Heilind Number:EDA357-036-447-107
Manufacturer:EDAC
Manufacturer Number:357-036-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. This sleek and durable connector, crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensures reliable performance in even the most demanding environments. With a low 5A amperage rating and precision-engineered Copper Alloy contacts, it guarantees seamless power and data transmission. Featuring a single row with 36 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options while maintaining efficient board-to-board communication. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal connectivity in your electronic designs.