357-036-447-108

Heilind Number:EDA357-036-447-108
Manufacturer:EDAC
Manufacturer Number:357-036-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-108

Detailed Description

Upgrade your PCB connections with our 357-036-447-108 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or consumer electronics, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our high-quality connector to enhance the efficiency and reliability of your electronic systems.