357-036-447-158

Heilind Number:EDA357-036-447-158
Manufacturer:EDAC
Manufacturer Number:357-036-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures exceptional safety and performance. Featuring a single row design with 36 copper alloy contacts, it offers optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation on PCBs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation further enhances versatility in use. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.