357-036-447-168

Heilind Number:EDA357-036-447-168
Manufacturer:EDAC
Manufacturer Number:357-036-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline the seamless connection between printed circuit boards. Crafted with precision and durability in mind, this essential component boasts a sleek black hue and is engineered to meet the rigorous demands of modern electronics. The UL 94V-0 Thermoplastic Polyester housing material ensures reliability and safety, even in the most challenging environments. With a single row configuration and 36 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transfer efficiency. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure attachment. Whether for industrial machinery or consumer electronics, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to power your next project with ease and reliability.