357-036-447-178

Heilind Number:EDA357-036-447-178
Manufacturer:EDAC
Manufacturer Number:357-036-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-447-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable power transmission with an amperage rating of 5A. With 36 positions in a single row, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its durability and performance, making it an essential component for your electronic projects.