357-036-453-101

Heilind Number:EDA357-036-453-101
Manufacturer:EDAC
Manufacturer Number:357-036-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity while meeting stringent safety standards. With a single row configuration and 36 positions, it offers ample space for a variety of connections. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB layout. Its right angle mount orientation further enhances accessibility in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and performance for your next project in the realm of electronics.